Wonder Grip WG-2187 DEXCUT Black, Grey HPPE, Nylon, Polyester, Elastane Gloves, Size XXL/11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$275.91

(exc. GST)

$303.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$275.91$22.993

*price indicative

RS Stock No.:
240-349
Mfr. Part No.:
WG21871112
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

XXL/11

Product Type

Gloves

Material

HPPE, Nylon, Polyester, Elastane

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

X

Resistance Features

Cut Resistant

Number of Gloves

12

Safety Standard

EN 388, EN 388:4X31D

Coating

Nitrile

Series

WG-2187 DEXCUT

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves delivers exceptional cut protection, with ISO 13997 level D and ANSI cut level 4, while providing unmatched tactility and suppleness. This glove, hailing from the dexcut line, renowned for its state of the art cut resistant composite yarns, features an ultra lightweight 21 gauge seamless liner that offers an experience closest to barehanded work without compromising protection. The wonder grip technology nitrile coating, combined with our preformed molds using TPDT technology it the perfect solution for unmatched ergonomic performance and unrivalled grip in dry, slightly wet, or oily conditions.

Flexible and thin

Exceptional dexterity and tactility

Ultra soft and thin seamless liner

Resistance from heat and cuts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy