Wonder Grip WG-550 AIR LITE Black, Blue Nylon, Polyester Gloves, Size XL/10, Nitrile Coating
- RS Stock No.:
- 240-388
- Mfr. Part No.:
- WG5501012
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$69.78
(exc. GST)
$76.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $69.78 | $5.815 |
*price indicative
- RS Stock No.:
- 240-388
- Mfr. Part No.:
- WG5501012
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Size | XL/10 | |
| Product Type | Gloves | |
| Material | Nylon, Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | General Purpose | |
| Series | WG-550 AIR LITE | |
| Coating | Nitrile | |
| Standards/Approvals | CE, OEKO TEX, REACH, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Size XL/10 | ||
Product Type Gloves | ||
Material Nylon, Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Resistance Features General Purpose | ||
Series WG-550 AIR LITE | ||
Coating Nitrile | ||
Standards/Approvals CE, OEKO TEX, REACH, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Gloves features a single nitrile coating on a 15 gauge nylon and polyester liner. It offers great elasticity, making hand movements easier, hence increasing the dexterity needed when performing precision tasks. The improved coating and liner are designed to give the greatest breathability and make it the most comfortable glove to wear for prolonged periods.
Thin and soft liner offering suppleness and 360° breathability
Enhanced hand movement for improved dexterity and reduced hand fatigue
Maximum mechanical performance and extreme breathability
High grip performance for precise handling in dry to wet appl
Related links
- Wonder Grip WG-550 AIR LITE Black Polyester Glove M, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove L, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove S, Nitrile Coating
- Wonder Grip WG-550 AIR LITE Black Polyester Glove Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove Nitrile Coating
- Wonder Grip WG-1887 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 10/XL, Nitrile Coating
