Wonder Grip WG-516 DEXOIL+ Black Nylon, Elastane Gloves, Size XL/10, Nitrile Coating
- RS Stock No.:
- 193-665
- Mfr. Part No.:
- WG5161012
- Brand:
- Wonder Grip
Subtotal (1 pack of 12 pairs)*
$104.75
(exc. GST)
$115.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $104.75 | $8.729 |
*price indicative
- RS Stock No.:
- 193-665
- Mfr. Part No.:
- WG5161012
- Brand:
- Wonder Grip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wonder Grip | |
| Product Type | Gloves | |
| Size | XL/10 | |
| Material | Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | WG-516 DEXOIL+ | |
| Resistance Features | General Handling, Oil Resistant | |
| Safety Standard | EN 388:4121X, EN 407 X1XXXX | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile | |
| Standards/Approvals | CE, REACH, UKCA, OEKO-TEX | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Wonder Grip | ||
Product Type Gloves | ||
Size XL/10 | ||
Material Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series WG-516 DEXOIL+ | ||
Resistance Features General Handling, Oil Resistant | ||
Safety Standard EN 388:4121X, EN 407 X1XXXX | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile | ||
Standards/Approvals CE, REACH, UKCA, OEKO-TEX | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Wonder Grip Glove offers superior grip and oil protection. Its double coating ensures a strong liquid barrier while maintaining flexibility and comfort for delicate tasks in oily environments.
Soft flexible liner for suppleness and dexterity
High resistance to industrial oils and abrasion
Tailored to the natural hand shape for reduced fatigue and increased comfort
Related links
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 8 Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 11/3XL, Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 9 Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 7 Nitrile Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Nitrile Coating
- Wonder Grip WG-2187 DEXCUT Black Nylon Spandex Glove Nitrile Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 10/XL, Nitrile Coating
- Wonder Grip WG-1855HY U-FEEL Yellow Polyester Size 10/XL, Nitrile Coating
