Wonder Grip WG33 Black, Blue, White Polyester, Cotton Gloves, Size M/08, Latex Coating

Subtotal (1 pack of 12 pairs)*

$101.12

(exc. GST)

$111.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$101.12$8.427

*price indicative

RS Stock No.:
240-408
Mfr. Part No.:
WG3330812
Brand:
Wonder Grip
Find similar products by selecting one or more attributes.
Select all

Brand

Wonder Grip

Size

M/08

Product Type

Gloves

Material

Polyester, Cotton

Colour

Black, Blue, White

EN 388 Abrasion

3

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Resistance Features

General Purpose, Heat Resistant, Cut Resistant

Coating

Latex

Series

WG33

Safety Standard

EN, EN 407 X2XXXX, EN 388:3X42B

Number of Gloves

12

Standards/Approvals

CE, REACH, UKCA, OEKO-TEX

EN 511 Cold

Yes

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Wonder Grip Gloves feature a double latex coating constructed on a 10 gauge cotton and polyester liner. The HDML coating, specially developed by wonder grip, provides a non slip surface for outstanding grip, making these gloves ideal for heavy work. Designed for maximum durability, they offer triple resistance to heat, cold, and cuts. The robust protection and non slip surface ensure exceptional performance in demanding environments.

Exceptional anti wear properties

Extremely durable latex coating with increased resistance around the thumb for extended use

Designed to reproduce the natural shape of the hand for ease of movement and continuous wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy