Catu CG80 White Cotton Gloves, Size 7/8
- RS Stock No.:
- 219-102
- Mfr. Part No.:
- CG-80-F
- Brand:
- Catu
Subtotal (1 box of 5 units)*
$44.49
(exc. GST)
$48.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $44.49 | $8.898 |
*price indicative
- RS Stock No.:
- 219-102
- Mfr. Part No.:
- CG-80-F
- Brand:
- Catu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Size | 7/8 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | White | |
| Resistance Features | Cold Resistant | |
| Series | CG80 | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Size 7/8 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour White | ||
Resistance Features Cold Resistant | ||
Series CG80 | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Catu Cotton under gloves, it is do not use against mechanical, thermal or chemical risks. It has features of good grip in the hand, very good dexterity and tactility.
100% knitted cotton
Elasticated wrist
Cleaning is the user's responsibility
Related links
- Catu CG80 White Cotton Glove, Size 9/10
- Liscombe White Cotton Glove Cotton Coating
- Ansell 76-100 White Cotton Glove, Size 7
- Catu CG991 Grey Siliconised Leather Glove, Size 8
- Catu CG981 Grey Siliconised Leather Glove, Size 8
- Delta Plus V1600 Black Nitrile Glove 50 per Pack
- SINGER SAFETY White 100% Cotton Glove, Size 7
- Wonder Grip WG-333 ROCK & STONE Black White Polyester Size 7 Latex Coating
