Catu CG80 White Cotton Gloves, Size 9/10
- RS Stock No.:
- 219-104
- Mfr. Part No.:
- CG-80-H
- Brand:
- Catu
Subtotal (1 box of 5 units)*
$44.99
(exc. GST)
$49.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $44.99 | $8.998 |
*price indicative
- RS Stock No.:
- 219-104
- Mfr. Part No.:
- CG-80-H
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Size | 9/10 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | White | |
| Series | CG80 | |
| Resistance Features | Cold Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Size 9/10 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour White | ||
Series CG80 | ||
Resistance Features Cold Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Catu Cotton under gloves, it is do not use against mechanical, thermal or chemical risks. It has features of protect from the cold in winter, very good dexterity, and protect from allergies to latex.
Elasticated wrist
Cleaning is the user's responsibility
Related links
- Catu CG80 White Cotton Glove, Size 7/8
- Catu General PPE Combination Kit Containing AL-201/11 AP-467 CG-80-H KIT-25
- Catu General PPE Combination Kit Containing 99-8487 AP-467 CG-80-H MS-917-BS
- Catu General PPE Combination Kit Containing 99-8487 AP-467 CG-80-H MS-917-BS
- Liscombe White Cotton Glove Lightweight Cotton Coating
- Catu CG991 Grey Siliconised Leather Glove, Size 10
- Delta Plus V1600 Black Nitrile Glove 50 per Pack
- Catu CG981 Grey Siliconised Leather Glove, Size 10
