Catu CG991 Grey Siliconised Leather Overglove, Size 8
- RS Stock No.:
- 219-109
- Mfr. Part No.:
- CG-991-08
- Brand:
- Catu
Subtotal (1 unit)*
$108.19
(exc. GST)
$119.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.19 |
*price indicative
- RS Stock No.:
- 219-109
- Mfr. Part No.:
- CG-991-08
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Overglove | |
| Size | 8 | |
| Material | Siliconised Leather | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Insulating Overglove | |
| Safety Standard | EN 388, EN 407, EN 420 | |
| Mechanical Hazards EN 388 | Yes | |
| Series | CG991 | |
| Standards/Approvals | EN 388/EN 420/CEI 60903 | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Overglove | ||
Size 8 | ||
Material Siliconised Leather | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Insulating Overglove | ||
Safety Standard EN 388, EN 407, EN 420 | ||
Mechanical Hazards EN 388 Yes | ||
Series CG991 | ||
Standards/Approvals EN 388/EN 420/CEI 60903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Catu Over gloves are crafted from durable silicone goat grain leather with Kevlar thread stitching for enhanced strength and protection. Featuring a wide protective cuff in cowhide crust and an adjustable fireproof Velcro strap, these over gloves offer both comfort and safety in demanding environments.
Wide protective cuff in cowhide crust
Grey color
Related links
- Catu CG991 Grey Siliconised Leather Glove, Size 10
- Catu CG991 Grey Siliconised Leather Glove, Size 9
- Catu CG981 Grey Siliconised Leather Glove, Size 8
- Catu CG981 Grey Siliconised Leather Glove, Size 9
- Catu CG981 Grey Siliconised Leather Glove, Size 10
- Ansell Ringers R-259 Red High Performance Polyethylene Neoprene Size 8, Thermoplastic
- Ansell Ringers R-267 Red Synthetic Leather Glove Thermoplastic Rubber Coating
- NITRAS SAFETY 8905W NITRAS DEXTER Black Size 8
