Milwaukee Black, Red Nylon Work Gloves, Size 7, S, Nitrile Coating
- RS Stock No.:
- 218-237
- Mfr. Part No.:
- 4932493228
- Brand:
- Milwaukee
Subtotal (1 pair)*
$25.42
(exc. GST)
$27.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $25.42 |
*price indicative
- RS Stock No.:
- 218-237
- Mfr. Part No.:
- 4932493228
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Size | 7, S | |
| Product Type | Work Gloves | |
| Material | Nylon (Liner) | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EAC, EN, EN 388:4121A, EN ISO 21420, Food Approved, UKCA, Ukraine | |
| Number of Gloves | 1 | |
| Coating | Nitrile | |
| Standards/Approvals | EAC, EN388 (4121A), EN 407 (X1XXX), EN ISO 21420, EN ISO 374- 1:2016 Type A JKLMNO, EN ISO 374 -2, EN ISO 374-5 (VIRUS), Food contact approved, UKCA, UKRAINE | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Size 7, S | ||
Product Type Work Gloves | ||
Material Nylon (Liner) | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EAC, EN, EN 388:4121A, EN ISO 21420, Food Approved, UKCA, Ukraine | ||
Number of Gloves 1 | ||
Coating Nitrile | ||
Standards/Approvals EAC, EN388 (4121A), EN 407 (X1XXX), EN ISO 21420, EN ISO 374- 1:2016 Type A JKLMNO, EN ISO 374 -2, EN ISO 374-5 (VIRUS), Food contact approved, UKCA, UKRAINE | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee gloves offer protection against chemicals, mechanical hazards, and heat. With a 350 mm length, triple nitrile coating, and excellent grip on wet and oily surfaces, they provide comfort for long use. Certified for chemical, mechanical, and heat protection.
Packaged by 1
Packaging Hang Card
Cut level A
Related links
- Milwaukee Black Nitrile Coating
- Milwaukee Black Size 10/XL, Nitrile Coating
- Milwaukee Black Size 11/XL, Nitrile Coating
- RS PRO Black Size 7, Nitrile Coating
- RS PRO Black Size 8, Nitrile Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Tricolore Range Black Size 8, Polyurethane Coating
- Skytec Tricolore Range Black Size 7, Polyurethane Coating
