Milwaukee SMARTSWIPE Black, Green Polyurethane Work Gloves, Size 8, M, Polyurethane Coating
- RS Stock No.:
- 212-514
- Mfr. Part No.:
- 4932492914
- Brand:
- Milwaukee
Subtotal (1 pack of 12 pairs)*
$63.67
(exc. GST)
$70.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $63.67 | $5.306 |
*price indicative
- RS Stock No.:
- 212-514
- Mfr. Part No.:
- 4932492914
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Work Gloves | |
| Size | 8, M | |
| Material | Polyurethane | |
| Lining Material | Polyurethane | |
| Colour | Black, Green | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Series | SMARTSWIPE | |
| Safety Standard | EN 388:2016/3121A, EN ISO 21420, UKCA | |
| Standards/Approvals | EN388:2016 (3121A), EN ISO 21420, UKCA | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Work Gloves | ||
Size 8, M | ||
Material Polyurethane | ||
Lining Material Polyurethane | ||
Colour Black, Green | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Series SMARTSWIPE | ||
Safety Standard EN 388:2016/3121A, EN ISO 21420, UKCA | ||
Standards/Approvals EN388:2016 (3121A), EN ISO 21420, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Hi-Vis Cut resistant gloves provides high visibility in low light environments. It is lightweight, thin gloves with polyurethane coating and are designed to provide optimum dexterity and all-day comfort, ideal for material handling, carpenters, plumbers, everyday applications. It allows touchscreen devices to be used without removing gloves
High Visibility in low light
Smartswipe technology
EN Certified
M size
Related links
- Milwaukee SMARTSWIPE Black Size 11/3XL, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 10/XL, Polyurethane Coating
- Milwaukee SMARTSWIPE Black Size 9 Polyurethane Coating
- Hexarmor 2139 Black Aramid Knit Work Gloves, Polyurethane Coating
- Honeywell Safety VERTIGO White Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline Polyflex White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
