Polyco Healthline Polyflex White Polyurethane Work Gloves, Size 8, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
613-2399
Mfr. Part No.:
8802
Brand:
Polyco Healthline
Find similar products by selecting one or more attributes.
Select all

Brand

Polyco Healthline

Size

8

Product Type

Work Gloves

Material

Polyurethane

Colour

White

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Resistance Features

General Purpose

Number of Gloves

24

Series

Polyflex

Safety Standard

EN 388

Coating

Polyurethane

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
KR

Polyflex - Nylon, PU Palm Coated


Low linting

Tight fitting for maximum dexterity and tactility

Seamless nylon with open back for comfort and breathability

Elasticated cuff for snug fit

Supplied in a bag of 3 pairs

Standards

EN388: 4142

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy