Delta Plus VE702P White Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 301-963
- Mfr. Part No.:
- VE702P07
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-963
- Mfr. Part No.:
- VE702P07
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, ISO 13997 | |
| Coating | Polyurethane | |
| Resistance Features | Dry Environment | |
| Series | VE702P | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388 3 1 2 1 X, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, ISO 13997 | ||
Coating Polyurethane | ||
Resistance Features Dry Environment | ||
Series VE702P | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388 3 1 2 1 X, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Mechanical glove ideal for work in dry environments. This glove is suitable for applications in public works, finishing works, craftsmanship, maintenance, automotive, temporary work, and water and waste treatment. The anti slip properties of the polyurethane coating provides good grip.
Abrasion resistance
Tear resistance
Pierce resistance
Cut resistance ISO 13997
Related links
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VE702P White Polyurethane Work Gloves Polyurethane Coating
- Mapa ULTRANE 549 White Polyurethane Work Gloves Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 11, Polyurethane Coating
- Delta Plus VENICUTD08 Blue Size 8, Polyurethane Coating
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
