NITRAS SAFETY 8905W NITRAS DEXTER Black, Grey Leather Work Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

$120.25

(exc. GST)

$132.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$120.25$20.042

*price indicative

RS Stock No.:
146-628
Mfr. Part No.:
8905W-11
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Work Gloves

Size

11

Material

Leather

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Tear Resistant, Abrasion Resistant, Cut Resistant, Puncture Resistant, Chemical Resistant

Safety Standard

EN 388:2016, EN 511:2006, EN 420:2003 + A1:2009

Number of Gloves

12

Series

8905W NITRAS DEXTER

Standards/Approvals

EN 388:2016, EN 511:2006, EN 420:2003 + A1:2009

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY Winter gloves are made from sleek and durable grey leather with a premium textile back in black. They feature a winter lining and include a waterproof and breathable DryGrip Membrane, ensuring comfort in cold and wet conditions. Designed for a perfect sense of touch, these gloves provide an excellent fit thanks to the hook and loop fastener at the wrist. Crafted from premium quality materials, they offer both functionality and style for winter wear. Standards = EN 388, EN 511

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy