NITRAS SAFETY NITRAS FLEXIBLE FIT K Black, Grey Yarn Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 145-518
- Mfr. Part No.:
- 8810-10
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$76.67
(exc. GST)
$84.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $76.67 | $6.389 |
*price indicative
- RS Stock No.:
- 145-518
- Mfr. Part No.:
- 8810-10
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Yarn | |
| Lining Material | Special Stretch Fabric | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Series | NITRAS FLEXIBLE FIT K | |
| Safety Standard | EN 388, EN 407, Standard 100 BY OEKO-TEX | |
| Resistance Features | Abrasion Resistant | |
| Standards/Approvals | EN 388:2016, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Gloves | ||
Size 10 | ||
Material Yarn | ||
Lining Material Special Stretch Fabric | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Series NITRAS FLEXIBLE FIT K | ||
Safety Standard EN 388, EN 407, Standard 100 BY OEKO-TEX | ||
Resistance Features Abrasion Resistant | ||
Standards/Approvals EN 388:2016, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Knitted gloves featuring a black nitrile foam coating that is partly coated on the palm and fingertips. With a knitted wrist for a snug fit, these gloves offer excellent protection against contact heat up to 100°C for 15 seconds. They provide perfect wearing comfort and dexterity, ensuring a secure grip with very slip resistant properties.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY NITRAS FLEXIBLE FIT K Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY 8810 Black Size 6-11, Nitrile Foam Coating
- NITRAS SAFETY 8810 Black Size 6, Nitrile Foam Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 10, Nitrile Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 10, Latex Coating
- NITRAS SAFETY NITRAS OIL GRIP CUT Black Size 7, Nitrile Coating
- NITRAS SAFETY 6360/OIL GRIP CUT Black Size 9, Nitrile Coating
- NITRAS SAFETY NITRAS TAEKI Black Size 7, Latex Coating
