GUIDE GLOVES Elastane, Polyurethane, Carbon Fibre, Nylon Work Gloves, Size 11
- RS Stock No.:
- 144-798
- Mfr. Part No.:
- GUIDE 4204 Taille 11
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$35.44
(exc. GST)
$38.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.44 | $5.907 |
*price indicative
- RS Stock No.:
- 144-798
- Mfr. Part No.:
- GUIDE 4204 Taille 11
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane, Polyurethane, Carbon Fibre, Nylon | |
| EN 61340-5-1 Compliant | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2016 2121X, IEC 61340-5-1, EN 21420:2020, EN 16350:2014, Oeko-Tex certified | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane, Polyurethane, Carbon Fibre, Nylon | ||
EN 61340-5-1 Compliant Yes | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2016 2121X, IEC 61340-5-1, EN 21420:2020, EN 16350:2014, Oeko-Tex certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES ESD Glove features a ultra thin form factor for extreme fingertip sensitivity. It is made of nylon and carbon fibre. It is designed to eliminate the risk of generating static electricity, which can damage modern technology. It comes with PU dipped fingertips for additional durability. It is suitable for use in industries like automotive, logistics etc.
Full hand protection against abrasion and scratches
Rolled knitted cuff
Tight fit
Touch screen function
- RS Stock No. 0276514
- Mfr. Part No. GUIDE 4203 T11
1 Pack of 6 Pair(s)
$23.66
- RS Stock No. 0144796
- Mfr. Part No. GUIDE 4204 Taille 10
1 Pack of 6 Pair(s)
$40.65
- RS Stock No. 0276510
- Mfr. Part No. GUIDE 4203 T8
1 Pack of 6 Pair(s)
$22.54
- RS Stock No. 0144794
- Mfr. Part No. GUIDE 4204 Taille 8
1 Pack of 6 Pair(s)
$37.30
Related links
- GUIDE GLOVES Elastane Nylon Size 10
- GUIDE GLOVES Polyurethane Elastane Size 8
- GUIDE GLOVES Carbon Fibre Elastane Size 9
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 11
- GUIDE GLOVES Polyurethane Elastane Size 5
- GUIDE GLOVES Polyurethane Carbon Fibre Size 6
- GUIDE GLOVES Nylon Polyurethane Size 11












