GUIDE GLOVES GUIDE 5501 Dark Grey Elastane, Merino Wool, Nylon Work Gloves, Size 11
- RS Stock No.:
- 144-763
- Mfr. Part No.:
- Guide 5501 Taille 11
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$116.27
(exc. GST)
$127.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $116.27 | $19.378 |
*price indicative
- RS Stock No.:
- 144-763
- Mfr. Part No.:
- Guide 5501 Taille 11
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Elastane, Merino Wool, Nylon | |
| Colour | Dark Grey | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 21420:2020, EN | |
| Series | GUIDE 5501 | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 21420:2020, EN 388:2016, REACH Compliant, EN 511:2006, Food approved | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Elastane, Merino Wool, Nylon | ||
Colour Dark Grey | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 21420:2020, EN | ||
Series GUIDE 5501 | ||
Number of Gloves 12 | ||
Standards/Approvals EN 21420:2020, EN 388:2016, REACH Compliant, EN 511:2006, Food approved | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES Work Gloves is made from merino wool to keep your hands warm. It is suitable as an inner glove in cold environments. It is suitable for use in industries like construction, automotive, logistics, food industry, waste management, oil and gas etc.
Full hand protection against abrasion and scratches
Cold contact protection EN 511
Knitted Cuff
Touch screen function
- RS Stock No. 0144761
- Mfr. Part No. Guide 5501 Taille 9
1 Pack of 6 Pair(s)
$110.72
- RS Stock No. 0144760
- Mfr. Part No. Guide 5501 Taille 8
1 Pack of 6 Pair(s)
$110.72
- RS Stock No. 0144762
- Mfr. Part No. Guide 5501 Taille 10
1 Pack of 6 Pair(s)
$110.72
- RS Stock No. 0144770
- Mfr. Part No. Guide 8010 Taille 12
1 Pack of 3 Pair(s)
$373.43
Related links
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 8
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 9
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 7
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 10
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 6
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 11,
- GUIDE GLOVES GUIDE 4507 IMPACT Black Fibreglass Para Aramid Size 11
- GUIDE GLOVES GUIDE 8010 Black Polyester Size 11












