GUIDE GLOVES Polyurethane, Nylon, Carbon Fibre, Elastane Work Gloves, Size 6
- RS Stock No.:
- 144-791
- Mfr. Part No.:
- GUIDE 4204 Taille 6
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$33.74
(exc. GST)
$37.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $33.74 | $5.623 |
*price indicative
- RS Stock No.:
- 144-791
- Mfr. Part No.:
- GUIDE 4204 Taille 6
- Brand:
- GUIDE GLOVES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyurethane, Nylon, Carbon Fibre, Elastane | |
| EN388 Cut - Coup Test | 1 | |
| EN 61340-5-1 Compliant | Yes | |
| Number of Gloves | 6 | |
| Standards/Approvals | EN 388:2016 2121X, Oeko-Tex certified, IEC 61340-5-1, EN 16350:2014, EN 21420:2020 | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyurethane, Nylon, Carbon Fibre, Elastane | ||
EN388 Cut - Coup Test 1 | ||
EN 61340-5-1 Compliant Yes | ||
Number of Gloves 6 | ||
Standards/Approvals EN 388:2016 2121X, Oeko-Tex certified, IEC 61340-5-1, EN 16350:2014, EN 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUIDE GLOVES ESD Glove features a ultra thin form factor for extreme fingertip sensitivity. It is made of nylon and carbon fibre. It is designed to eliminate the risk of generating static electricity, which can damage modern technology. It comes with PU dipped fingertips for additional durability. It is suitable for use in industries like automotive, logistics etc.
Full hand protection against abrasion and scratches
Rolled knitted cuff
Tight fit
Touch screen function
- RS Stock No. 0276508
- Mfr. Part No. GUIDE 4203 T6
1 Pack of 6 Pair(s)
$23.66
- RS Stock No. 0276511
- Mfr. Part No. GUIDE 4203 T9
1 Pack of 6 Pair(s)
$23.66
- RS Stock No. 0276509
- Mfr. Part No. GUIDE 4203 T7
1 Pack of 6 Pair(s)
$23.66
- RS Stock No. 0144790
- Mfr. Part No. GUIDE 4204 Taille 5
1 Pack of 6 Pair(s)
$35.44
Related links
- GUIDE GLOVES Elastane Nylon Size 10
- GUIDE GLOVES Polyurethane Elastane Size 8
- GUIDE GLOVES Nylon Elastane Size 7
- GUIDE GLOVES Polyurethane Elastane Size 5
- GUIDE GLOVES Carbon Fibre Elastane Size 9
- GUIDE GLOVES Elastane Carbon Fibre Size 11
- GUIDE GLOVES GUIDE 5501 Dark Grey Elastane Nylon Work Gloves, Size 6
- GUIDE GLOVES Elastane Polyurethane Size 6












