GUIDE GLOVES GUIDE 9404W Black, Grey Acrylic Fibre, Elastane, Nitrile Rubber, Nylon, PVC Work Gloves, Size 7, Nitrile,
- RS Stock No.:
- 144-784
- Mfr. Part No.:
- Guide 9404W Taille 7
- Brand:
- GUIDE GLOVES
Subtotal (1 pack of 6 pairs)*
$238.20
(exc. GST)
$262.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $238.20 | $39.70 |
*price indicative
- RS Stock No.:
- 144-784
- Mfr. Part No.:
- Guide 9404W Taille 7
- Brand:
- GUIDE GLOVES
Select all | Attribute | Value |
|---|---|---|
| Brand | GUIDE GLOVES | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Acrylic Fibre, Elastane, Nitrile Rubber, Nylon, PVC | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | GUIDE 9404W | |
| Coating | Nitrile, PVC | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 21420:2020, EN 388:2016 4141X, EN 407:2004 X2XXXX, EN 511:2006 021, EN ISO, EN ISO 374-5:2016 VIRUS | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE CATEGORY 3, EN 21420:2020, EN 388:2016, EN 407:2004, EN 511:2006, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand GUIDE GLOVES | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Acrylic Fibre, Elastane, Nitrile Rubber, Nylon, PVC | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series GUIDE 9404W | ||
Coating Nitrile, PVC | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 21420:2020, EN 388:2016 4141X, EN 407:2004 X2XXXX, EN 511:2006 021, EN ISO, EN ISO 374-5:2016 VIRUS | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE CATEGORY 3, EN 21420:2020, EN 388:2016, EN 407:2004, EN 511:2006, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 8 PVC
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 9 PVC
- GUIDE GLOVES 9404 Black Elastane Nylon Size 10 PVC Coating
- GUIDE GLOVES GUIDE 9404W Black Elastane Nylon Size 11,
- GUIDE GLOVES Black Fibreglass Para Aramid Size 7 PVC Coating
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 9 PVC
- GUIDE GLOVES GUIDE 4507 Black Fibreglass Para Aramid Size 8 PVC
- GUIDE GLOVES Nylon Elastane Size 7
