GUIDE GLOVES GUIDE 9404W Black, Grey Acrylic Fibre, Elastane, Nitrile Rubber, Nylon, PVC Work Gloves, Size 8, Nitrile,

Subtotal (1 pack of 6 pairs)*

$238.20

(exc. GST)

$262.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$238.20$39.70

*price indicative

RS Stock No.:
144-785
Mfr. Part No.:
Guide 9404W Taille 8
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

8

Material

Acrylic Fibre, Elastane, Nitrile Rubber, Nylon, PVC

Colour

Black, Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

12

Resistance Features

Chemical Resistant

Coating

Nitrile, PVC

Series

GUIDE 9404W

Safety Standard

CE CATEGORY 3, EN 21420:2020, EN 388:2016 4141X, EN 407:2004 X2XXXX, EN 511:2006 021, EN ISO, EN ISO 374-5:2016 VIRUS

EN 374 Chemical

Yes

Standards/Approvals

CE CATEGORY 3, EN 21420:2020, EN 388:2016, EN 407:2004, EN 511:2006, EN ISO 374-1:2016, EN ISO 374-5:2016

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUIDE GLOVES Chemical Protection Gloves comes with superb fingertip sensitivity for medium duty work in cold environments. Dipped in a two layer liquid proof NBR/PVC blend with a sandy textured finish for an improved grip, they offer an outstanding barrier against liquids and chemicals. The 18 gauge nylon liner guarantees enhanced dexterity. Comes with winter lining and long safety cuff for extended protection. It is suitable for use in industries like automotive, chemical etc.

Full hand protection against abrasion and scratches

Good greasy grip

Water proof

Good wet and dry grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy