Active Gear F3410NP Black, Grey Polyester Work Gloves, Size 11, XXL, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$41.61

(exc. GST)

$45.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.61$3.468

*price indicative

RS Stock No.:
141-706
Mfr. Part No.:
F3411NP
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Product Type

Work Gloves

Size

11, XXL

Material

Polyester

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

F3410NP

Coating

Nitrile

Resistance Features

Abrasion Resistant

Safety Standard

EN 388:2016 + A1:2018

Number of Gloves

24

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work Gloves feature a full smooth nitrile coating that prevents liquids from entering, keeping your hands dry and clean. Designed with ergonomics in mind, they offer maximum dexterity for precise handling. The seamless knitted construction enhances comfort and minimizes irritation, making them suitable for prolonged use.

REACH compliant

Maximum abrasion resistance

Excellent grip in dry and oily environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy