Active Gear C8170 Grey High Performance Polyethylene Work Gloves, Size 8/M, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$71.14

(exc. GST)

$78.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$71.14$5.928

*price indicative

RS Stock No.:
141-831
Mfr. Part No.:
C8168
Brand:
Active Gear
Find similar products by selecting one or more attributes.
Select all

Brand

Active Gear

Size

8/M

Product Type

Work Gloves

Material

High Performance Polyethylene

Lining Material

Polyethylene

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Coating

Polyurethane

Number of Gloves

24

Series

C8170

Standards/Approvals

CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020

Non Compliant

COO (Country of Origin):
CN
The Active Gear Work gloves provide excellent grip for handling sharp pieces in dry environments. With a seamless knitted design, they ensure maximum comfort while minimizing irritation, making them perfect for extended wear during demanding tasks.

Excellent abrasion and tear resistance

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy