Active Gear C3370 Black, Grey Nitrile Work Gloves, Size 11, XXL, Microfoam Coating
- RS Stock No.:
- 141-828
- Mfr. Part No.:
- C3371
- Brand:
- Active Gear
Subtotal (1 pack of 12 pairs)*
$100.62
(exc. GST)
$110.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $100.62 | $8.385 |
*price indicative
- RS Stock No.:
- 141-828
- Mfr. Part No.:
- C3371
- Brand:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 11, XXL | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Series | C3370 | |
| Coating | Microfoam | |
| Safety Standard | EN | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 11, XXL | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Series C3370 | ||
Coating Microfoam | ||
Safety Standard EN | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE cat II EN388 2016 + A1 2018:4131X, EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work gloves feature excellent cut resistance, making them ideal for handling sharp pieces in both dry and oily environments. The seamless knitted design ensures maximum comfort and minimizes irritation, providing a secure and comfortable fit for extended use during demanding tasks.
Excellent abrasion and tear resistance
REACH compliant
Related links
- Active Gear C3370 Black Size 7/S, Microfoam Coating
- Active Gear C3370 Black Size 8/M, Microfoam Coating
- Active Gear C3370 Black Size 9/L, Microfoam Coating
- Active Gear C3370 Black Size 10/XL, Microfoam Coating
- Active Gear F3270 Black Size 11/3XL, Nitrile Coating
- Active Gear F3220NP Black Size 11/3XL, Nitrile Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Active Gear F3410NP Black Size 11/3XL, Nitrile Coating
