Tegera 311 White Nylon Work Gloves, Size 10
- RS Stock No.:
- 139-352
- Mfr. Part No.:
- 311-10
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$37.61
(exc. GST)
$41.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $37.61 | $3.134 |
*price indicative
- RS Stock No.:
- 139-352
- Mfr. Part No.:
- 311-10
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | White | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011, CAT II | |
| Series | 311 | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour White | ||
Resistance Features Dry Environment | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020, TP TC 019:2011, CAT II | ||
Series 311 | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 311 White Nylon Work Gloves, Size 7
- Tegera 311 White Nylon Work Gloves, Size 8
- Tegera 311 White Nylon Work Gloves, Size 6
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-600 White Nylon Work Gloves Polyurethane Coating
- Ansell HyFlex 11-735 White Nylon Work Gloves Polyurethane Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
