RS PRO White Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 276-1016
- Mfr. Part No.:
- LN631-07
- Brand:
- RS PRO
Temporarily out of stock
- RS Stock No.:
- 276-1016
- Mfr. Part No.:
- LN631-07
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Seamless Knitted Nylon Liner | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 12 | |
| Resistance Features | Good Dexterity | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Seamless Knitted Nylon Liner | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 12 | ||
Resistance Features Good Dexterity | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Touch White Nylon 13 Gauge Liner Glove, Glove Size 7
The RS PRO Touch White Nylon 13 Gauge Liner Glove is designed for precision handling tasks where dexterity and comfort are paramount. Made from high-quality nylon, these gloves provide a snug fit and excellent tactile sensitivity, making them Ideal for intricate work.
Features and Benefits
Nylon Material: Offers flexibility and comfort for extended wear
13 Gauge Liner: Ensures a lightweight and breathable experience
Uncoated Design: Provides maximum dexterity for detailed tasks
White Colour: Enhances visibility of dirt and contaminants
Pack of 10 Pairs: Convenient bulk purchase for workplace efficiency
Applications
Electronics assembly
Precision engineering
Quality inspection
Light manufacturing
Additional Information
Glove Size: 7
Number of Gloves: 10 Pairs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- RS PRO White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- Liscombe Contact Touch White Nylon Work Gloves Nitrile Coating
- RS PRO LN635 Grey Size 9, Nitrile Coating
