ROHM Wireless Charging Coil Receiver 10 mA
- RS Stock No.:
- 240-4003
- Mfr. Part No.:
- BP3622
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.22
(exc. GST)
$58.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $53.22 |
| 5 - 9 | $52.26 |
| 10 - 24 | $51.32 |
| 25 - 99 | $50.39 |
| 100 + | $49.48 |
*price indicative
- RS Stock No.:
- 240-4003
- Mfr. Part No.:
- BP3622
- Brand:
- ROHM
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
| Brand | ROHM | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Maximum DC Current | 10mA | |
| Packaging | Tray | |
| Minimum Operating Temperature | -10°C | |
| Mount Type | Board | |
| Pin Count | 8 | |
| Maximum Self Resonant Frequency | 13.56MHz | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 26mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Maximum DC Current 10mA | ||
Packaging Tray | ||
Minimum Operating Temperature -10°C | ||
Mount Type Board | ||
Pin Count 8 | ||
Maximum Self Resonant Frequency 13.56MHz | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 26mm | ||
Termination Style Solder | ||
The ROHM wireless charger module has integrated antenna board. It is optimized for wireless charging with BP3621. It has antenna size of 24.0 x 24.0 mm.
Wireless power receiver
212 kbps wireless communication
Related links
- ROHM Wireless Charging Coil Receiver 10 mA
- ROHM Wireless Charging Coil Transmitter
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 400 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 500 mA 6 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 800 mA 10.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 700 mA 15 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Receiver 1.5 A 26 mm dia.