ROHM Wireless Charging Coil Transmitter
- RS Stock No.:
- 240-4000
- Mfr. Part No.:
- BP3621
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-4000
- Mfr. Part No.:
- BP3621
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Function | Transmitter | |
| Self Resonant Frequency | 13.56MHz | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Function Transmitter | ||
Self Resonant Frequency 13.56MHz | ||
The ROHM wireless charger module has integrated antenna board. It is optimized for wireless charging with BP3622. It has antenna size of 24.0 x 24.0 mm.
Wireless power transmitter
212 kbps wireless communication
212 kbps wireless communication
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM Wireless Charging Coil Transmitter
- ROHM Wireless Charging Coil Receiver 10 mA
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 8.5 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 11.3 μH
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 8.5 A, 6.9 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
