- RS Stock No.:
- 240-4001
- Mfr. Part No.:
- BP3621
- Brand:
- ROHM
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$56.68
(exc. GST)
$62.35
(inc. GST)
Units | Per unit |
1 - 4 | $56.68 |
5 - 9 | $55.66 |
10 - 24 | $54.66 |
25 - 99 | $53.67 |
100 + | $52.71 |
- RS Stock No.:
- 240-4001
- Mfr. Part No.:
- BP3621
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The ROHM wireless charger module has integrated antenna board. It is optimized for wireless charging with BP3622. It has antenna size of 24.0 ´ 24.0 mm.
Wireless power transmitter
212 kbps wireless communication
212 kbps wireless communication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Function | Transmitter |
Self Resonant Frequency | 13.56MHz |
Related links
- Wurth Elektronik Wireless Charging Coil Transmitter 9A, 8.5 μH
- Wurth Elektronik Wireless Charging Coil Receiver 1.5A, 10 μH
- ROHM Wireless Charging Coil Receiver
- Wurth Elektronik Wireless Charging Coil Transmitter 21A, 5.8 μH
- Wurth Elektronik Wireless Charging Coil Transmitter 8.5A, 11.3 μH
- Wurth Elektronik Wireless Charging Coil Transmitter 8.5A, 6.9 μH
- Molex Wireless Charging Coils
- TDK Wireless Charging Coils