Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A, 5.8 μH, 70 mm dia.
- RS Stock No.:
- 217-7643
- Distrelec Article No.:
- 301-79-744
- Mfr. Part No.:
- 760308101311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$34.38
(exc. GST)
$37.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 07 December 2026
- Plus 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.38 |
*price indicative
- RS Stock No.:
- 217-7643
- Distrelec Article No.:
- 301-79-744
- Mfr. Part No.:
- 760308101311
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.8μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 21A | |
| Maximum DC Resistance | 14mΩ | |
| Minimum Quality Factor | 220 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| Maximum Self Resonant Frequency | 13MHz | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.8μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 21A | ||
Maximum DC Resistance 14mΩ | ||
Minimum Quality Factor 220 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Mount Type Radial | ||
Maximum Operating Temperature 105°C | ||
Maximum Self Resonant Frequency 13MHz | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Diameter 70mm | ||
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m
Qi standard compliant
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
