Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A, 10 μH, 48 mm dia.

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $0.08

View bulk pricing options

Subtotal (1 unit)*

$36.30

(exc. GST)

$39.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$36.30-
4 - 6$36.28$0.08
7 +$35.28$7.14

*price indicative

RS Stock No.:
135-4950
Mfr. Part No.:
760308103102
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wireless Charging Coil

Inductance

10μH

Function

Transmitter

Maximum DC Current

7A

Maximum DC Resistance

55mΩ

Minimum Quality Factor

130

Series

WE-WPCC

Core Material

Ferrite

Mount Type

Axial

Minimum Operating Temperature

-20°C

Maximum Self Resonant Frequency

11MHz

Maximum Operating Temperature

105°C

Inductance Tolerance

±10 %

Width

53mm

Standards/Approvals

RoHS

Length

53mm

Termination Style

Radial

Height

4.5mm

Diameter

48mm

COO (Country of Origin):
CN

Wurth WE-WPCC Series Qi Wireless Power Charging Coils


From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.

Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.

Features


• Simply placing a device onto the QI charging station replaces the need for wired power charging.

• Devices on the charging surface are charged through magnetic induction.

• The Qi Interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.

• The transmitter and receiver Coils are inductively coupled. The coupling ensures the AC current in the transmit Coil generates a magnetic field which induces a voltage in the receive Coil to power a device.

• The magnetic field between the Coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the Coil minimises the leakage field.

• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.

• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.

Product Application Information


Wurth Elektronik wireless charging coils are Ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.

Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.

  • RS Stock No. 0484834
  • Mfr. Part No. 760308100141
Each
$301.58
  • RS Stock No. 0487174
  • Mfr. Part No. 760308141
Each
$301.58
Each
$20.75
Each
$17.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy