Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A, 24 μH, 54 mm dia.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.12

(exc. GST)

$18.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$17.12
2 - 3$16.69
4 +$16.43

*price indicative

RS Stock No.:
217-7645
Distrelec Article No.:
301-79-745
Mfr. Part No.:
760308101312
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

24μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

6A

Maximum DC Resistance

90mΩ

Minimum Quality Factor

30

Series

WE-WPCC

Core Material

Ferrite

Mount Type

Radial

Minimum Operating Temperature

-20°C

Maximum Self Resonant Frequency

63MHz

Maximum Operating Temperature

105°C

Termination Style

Radial

Standards/Approvals

RoHS

Diameter

54mm

COO (Country of Origin):
CN
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m

Qi standard compliant

Litzwire used - highest Q-value available on market

Applicable for up to 15 W (up to 300 W outside the standards)

High permeability shielding

Cancels charging flux to be not coupled into sensitive components or batteries

High reliabl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy