Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A, 5.8 μH, 70 mm dia.

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 tray of 4 units)*

$124.36

(exc. GST)

$136.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 December 2026
  • Plus 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
4 - 4$31.09$124.36-
8 - 12$30.313$121.252%
16 +$29.848$119.393%

*price indicative

RS Stock No.:
217-7642
Mfr. Part No.:
760308101311
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.8μH

Product Type

Wireless Charging Coil

Function

Transmitter

Maximum DC Current

21A

Maximum DC Resistance

14mΩ

Minimum Quality Factor

220

Series

WE-WPCC

Core Material

Ferrite

Mount Type

Radial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Maximum Self Resonant Frequency

13MHz

Standards/Approvals

RoHS

Termination Style

Radial

Diameter

70mm

COO (Country of Origin):
CN
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m

Qi standard compliant

Litzwire used - highest Q-value available on market

Applicable for up to 15 W (up to 300 W outside the standards)

High permeability shielding

Cancels charging flux to be not coupled into sensitive components or batteries

High reliabl

Each
$18.44
Each
$36.30
Each
$17.12
Each
$11.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy