TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4 mm dia.

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $5.10

View bulk pricing options

Subtotal (1 unit)*

$6.92

(exc. GST)

$7.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 29$6.92-
30 - 59$6.75$5.10
60 +$6.67$15.00

*price indicative

RS Stock No.:
185-8411
Mfr. Part No.:
WT505090-10F2-A11-G1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wireless Charging Coil

Inductance

6.3μH

Function

Transmitter

Packaging

Box

Maximum DC Resistance

60mΩ

Series

WT

Core Material

Ferrite

Pin Count

2

Minimum Operating Temperature

-30°C

Mount Type

Through Hole

Maximum Operating Temperature

70°C

Inductance Tolerance

±10 %

Height

3.99mm

Length

15.5mm

Termination Style

Solder Coat

Standards/Approvals

RoHS, REACH SVHC-Free, Halogen Free, WPC Qi

Width

8mm

Diameter

51.4mm

Number of Coils

1

COO (Country of Origin):
TW
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices.

Designed based on WPC (Qi) technology

Using high performance TDK magnetic material

APPLICATIONS

Consumer charger

Industrial, medical and automotive products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy