TDK WT Wireless Charging Coil Transmitter, 6.3 μH, 51.4 mm dia.
- RS Stock No.:
- 185-8212
- Mfr. Part No.:
- WT505090-10F2-A11-G1
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 120 units)*
$623.16
(exc. GST)
$685.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 120 - 120 | $5.193 | $623.16 |
| 240 - 360 | $5.064 | $607.68 |
| 480 + | $4.986 | $598.32 |
*price indicative
- RS Stock No.:
- 185-8212
- Mfr. Part No.:
- WT505090-10F2-A11-G1
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wireless Charging Coil | |
| Inductance | 6.3μH | |
| Function | Transmitter | |
| Packaging | Box | |
| Maximum DC Resistance | 60mΩ | |
| Series | WT | |
| Core Material | Ferrite | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Inductance Tolerance | ±10 % | |
| Height | 3.99mm | |
| Width | 8mm | |
| Standards/Approvals | RoHS, REACH SVHC-Free, Halogen Free, WPC Qi | |
| Termination Style | Solder Coat | |
| Length | 15.5mm | |
| Diameter | 51.4mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wireless Charging Coil | ||
Inductance 6.3μH | ||
Function Transmitter | ||
Packaging Box | ||
Maximum DC Resistance 60mΩ | ||
Series WT | ||
Core Material Ferrite | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Inductance Tolerance ±10 % | ||
Height 3.99mm | ||
Width 8mm | ||
Standards/Approvals RoHS, REACH SVHC-Free, Halogen Free, WPC Qi | ||
Termination Style Solder Coat | ||
Length 15.5mm | ||
Diameter 51.4mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
We have realized Tx coil units that are compatible with WPC Low Power Specification (5 W) through utilization of our proprietary magnetic material technologies and process technologies, and offer an extensive lineup of products. Our Tx coil units feature a durable structure, owing to the ferrite sheet that has become even thinner than those used in existing products. We offer small coils that enhance efficiency characteristics and support output power ranging from 1 to 3 W by utilizing our proprietary magnetic material technologies, including products that are compatible with wearable devices.
Designed based on WPC (Qi) technology
Using high performance TDK magnetic material
APPLICATIONS
Consumer charger
Industrial, medical and automotive products
Related links
- TDK WT Wireless Charging Coil Transmitter 51.4 mm dia.
- TDK WT Wireless Charging Coil Transmitter 5 A 50 mm dia.
- TDK WT Wireless Charging Coil Transmitter 15.3 mm dia.
- TDK WT Wireless Charging Coil Transmitter 20.3 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik 7603081 Wireless Charging Coil Transmitter 9 A 50 mm dia.
