Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A, 10 μH, 48 mm dia.
- RS Stock No.:
- 135-4631
- Mfr. Part No.:
- 760308103102
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 28 more to save $19.12
View bulk pricing optionsSubtotal (1 tray of 14 units)*
$382.44
(exc. GST)
$420.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 14 - 14 | $27.317 | $382.44 | - |
| 28 - 126 | $26.634 | $372.88 | $19.12 |
| 140 + | $23.97 | $335.58 | $468.58 |
*price indicative
- RS Stock No.:
- 135-4631
- Mfr. Part No.:
- 760308103102
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Wireless Charging Coil | |
| Function | Transmitter | |
| Maximum DC Current | 7A | |
| Maximum DC Resistance | 55mΩ | |
| Minimum Quality Factor | 130 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Axial | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Length | 53mm | |
| Width | 53mm | |
| Height | 4.5mm | |
| Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Wireless Charging Coil | ||
Function Transmitter | ||
Maximum DC Current 7A | ||
Maximum DC Resistance 55mΩ | ||
Minimum Quality Factor 130 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Mount Type Axial | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Length 53mm | ||
Width 53mm | ||
Height 4.5mm | ||
Diameter 48mm | ||
- COO (Country of Origin):
- CN
Wurth WE-WPCC Series Qi Wireless Power Charging Coils
From Wurth Elektronik comes the WE-WPCC Series Qi wireless charging coils, an innovative wireless way to charge portable electronic devices such as mobile phones.
Current charging technologies make it impossible to charge devices of different brands from a single energy source. With the Wireless Power Consortium, Wurth has developed the Qi standard of a pioneering wireless charging technology.
Features
• Simply placing a device onto the QI charging station replaces the need for wired power charging.
• Devices on the charging surface are charged through magnetic induction.
• The Qi Interface guarantees the compatibility of the devices, enabling every device, regardless of brand or manufacturer, to be charged on the charging surface.
• The transmitter and receiver Coils are inductively coupled. The coupling ensures the AC current in the transmit Coil generates a magnetic field which induces a voltage in the receive Coil to power a device.
• The magnetic field between the Coils is highly concentrated, exposing the user to only a small leakage field. An EMI shield on the back of the Coil minimises the leakage field.
• Instead of bifilar, the coils are wound with litz wire, ensuring outstanding performance with the highest Q values and lowest DCRs.
• When used together, the receiver and transmistter coils achieve an efficiency of up to 75%.
Product Application Information
Wurth Elektronik wireless charging coils are Ideal for use with devices such as fitness trackers and smart watches that have many mating cycles. Wireless technology avoids damaging connectors through repeated use. This series of wireless charging coils are suitable for portable devices used in clean areas where connectors could pose a risk of contamination or pollution. For example, industrial clean rooms and medical facilities. WE-WPCC wireless charging coils can also be used in explosion sensitive environments where a physical connection could be dangerous.
Other suitable applications for WE-WPCC charging coils include smart sensors and consumer products such as walkie talkies, smartphone sleeves, headsets and portable media players.
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
