Weidmüller US 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

$1,923.26

(exc. GST)

$2,115.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,923.26

*price indicative

RS Stock No.:
287-4725
Distrelec Article No.:
303-75-991
Mfr. Part No.:
2536710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n/ac

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Network Speed

100Mbps

Wi-Fi Band

5GHz

Wireless Data Rate

300Mbps

Number of LAN Ports

2

Security Protocols

AES, WPA2, WPA

Height

135mm

Weight

880g

Standards/Approvals

IEEE 802.3, IEEE 802.3u, IEEE 802.11a/b/g/n, IEEE 802.1D, IEEE 802.3af, IEEE 802.1w, IEEE 802.11i, IEEE 802.3ab, IEEE 802.1q

Width

52.7mm

Depth

105mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller WLAN access point is IEEE 802.11a/b/g/n compliant. It features MIMO technology for up to 300 Mbit/s data rates, fast roaming for uninterrupted connection switching, and supports DFS in the 5 GHz band.

DFS support in the 5 GHz band

Integrated DI/DOs for monitoring and alarms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy