Weidmüller US 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

$1,384.88

(exc. GST)

$1,523.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,384.88

*price indicative

RS Stock No.:
287-4720
Distrelec Article No.:
303-75-987
Mfr. Part No.:
2536670000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n/ac

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Network Speed

100Mbps

Wi-Fi Band

5GHz

Wireless Data Rate

300Mbps

Supported Frequency Bands

5GHz

Number of LAN Ports

1

Security Protocols

Mac

Depth

70mm

Height

115mm

Weight

330g

Standards/Approvals

CE, UL, KOREANCERT

Width

58mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Weidmuller WLAN access point is IEEE 802.11a/b/g/n compliant. It features MIMO technology for up to 300 Mbit/s data rates, fast roaming for uninterrupted connection switching, and supports DFS in the 5 GHz band.

DFS support in the 5 GHz band

Integrated DI/DOs for monitoring and alarms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy