MOXA AWK-3131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- RS Stock No.:
- 634-964
- Mfr. Part No.:
- AWK-3131A-US
- Brand:
- MOXA
Subtotal (1 unit)*
$1,773.64
(exc. GST)
$1,951.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | $1,773.64 |
*price indicative
- RS Stock No.:
- 634-964
- Mfr. Part No.:
- AWK-3131A-US
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Wireless Access Point | |
| Model Number | AWK-3131A-US | |
| Wireless Technology | IEEE 802.11a/b/g/n | |
| Transmission Speed | 300Mbps | |
| Wireless Data Rate | 300Mbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail, Wall | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 135mm | |
| Standards/Approvals | EN 60950-1, MIC, IECEX, NCC, WPC, IEC 61000-4-8, SRRC, IEC 61000-4-6, ATEX, CISPR 32, EN 300 328, EN 301 489-1/17, EN 301 893, FCC Part 15B Class A, IEC 60068-2-6, RCM, IEC 61000-4-2, IEC 61000-4-3, Telcordia Standard SR-332, KC, UL 60950-1, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4, FCC ID SLE-WAPN008 | |
| Width | 52.7mm | |
| Weight | 860g | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Wireless Access Point | ||
Model Number AWK-3131A-US | ||
Wireless Technology IEEE 802.11a/b/g/n | ||
Transmission Speed 300Mbps | ||
Wireless Data Rate 300Mbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail, Wall | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 135mm | ||
Standards/Approvals EN 60950-1, MIC, IECEX, NCC, WPC, IEC 61000-4-8, SRRC, IEC 61000-4-6, ATEX, CISPR 32, EN 300 328, EN 301 489-1/17, EN 301 893, FCC Part 15B Class A, IEC 60068-2-6, RCM, IEC 61000-4-2, IEC 61000-4-3, Telcordia Standard SR-332, KC, UL 60950-1, IEC 61000-4-4, IEC 61000-4-5, EN 61000-6-2/-6-4, FCC ID SLE-WAPN008 | ||
Width 52.7mm | ||
Weight 860g | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA AWK-3131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-4131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1137C-JP Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US Wireless Access Point 300Mbps 802.11a/b/g/n
