MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n

Subtotal (1 unit)*

$1,618.91

(exc. GST)

$1,780.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,618.91

*price indicative

RS Stock No.:
634-947
Mfr. Part No.:
AWK-1131A-US-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Model Number

AWK-1131A-US-T

Product Type

Wireless Access Point

Wireless Technology

IEEE 802.11a/b/g/n

Transmission Speed

1000Mbps

Wireless Data Rate

300Mbps

Nominal Supply Voltage

12 → 48 V

Mount Type

Wall, DIN Rail

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Depth

70mm

Height

115mm

Width

58mm

Standards/Approvals

KC, IEC 60068-2-6, EN 60950-1, ANATEL, IEC 61000-4-8, CISPR 32, EN 300 328, UL 60950-1, SRRC, EN 301 489-1/17, FCC ID SLE-WAPN008, EN 55032/24, WPC, IEC 61000-4-6, Telcordia SR332, RCM, EN 301 893, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, MIC, IEC 61000-4-5, NCC, FCC Part 15B Class A

Weight

307g

COO (Country of Origin):
TW
The Moxa Europe Industrial wireless AP/client meets the growing need for faster data transmission speeds by supporting IEEE 802.11n technology with a net data rate of up to 300 Mbps. It is compliant with industrial standards and approvals covering operating temperature, power input voltage, surge, ESD, and vibration. The two redundant DC power inputs increase the reliability of the power supply. It can operate on either the 2.4 or 5 GHz bands and is backwards compatible with existing 802.11a/b/g deployments to future-proof your wireless investments. The Wireless add-on for the MXview network management utility visualizes the AWK's invisible wireless connections to ensure wall to-wall Wi-Fi connectivity.

Millisecond-level Client-based Turbo Roaming1

Integrated antenna and power isolation

5 GHz DFS channel support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy