TE Connectivity Terminal 18 AWG 14 AWG

Subtotal (1 reel of 5000 units)*

$1,516.01

(exc. GST)

$1,667.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$1,516.01$0.303

*price indicative

RS Stock No.:
787-838
Mfr. Part No.:
140712-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire

Sub Type

Terminal

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The TE Connectivity Receptacle Terminal is designed for reliable connections in a variety of applications. It features a 3.96 mm pin diameter, accommodating wire sizes from 18 to 14 AWG for optimal electrical performance.

Open barrel design allows for easy crimping and efficient wire insertion

Tin plating enhances conductivity and prevents corrosion

Compatible with discrete wire types for versatile usage

Supports wire insulation retention for improved durability

Overall product length of 17.5 mm ensures a Compact fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy