TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 712-2466
- Distrelec Article No.:
- 304-43-376
- Mfr. Part No.:
- 66602-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.60
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 755 unit(s) ready to ship from another location
- Plus 16,850 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.32 | $6.60 |
| 100 - 370 | $1.304 | $6.52 |
| 375 - 1495 | $1.272 | $6.36 |
| 1500 - 2995 | $1.242 | $6.21 |
| 3000 + | $1.212 | $6.06 |
*price indicative
- RS Stock No.:
- 712-2466
- Distrelec Article No.:
- 304-43-376
- Mfr. Part No.:
- 66602-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CPC and M Series Connector Housings | |
| Series | Type III | |
| Current | 13A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 26.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CPC and M Series Connector Housings | ||
Series Type III | ||
Current 13A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 26.75mm | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
