TE Connectivity Type III Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 710-0289
- Distrelec Article No.:
- 304-53-113
- Mfr. Part No.:
- 66601-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 02 November 2026
- Plus 3,215 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $1.94 | $9.70 |
| 100 - 370 | $1.93 | $9.65 |
| 375 - 1495 | $1.884 | $9.42 |
| 1500 - 2995 | $1.824 | $9.12 |
| 3000 + | $1.764 | $8.82 |
*price indicative
- RS Stock No.:
- 710-0289
- Distrelec Article No.:
- 304-53-113
- Mfr. Part No.:
- 66601-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | CPC and M Series Connector Housings | |
| Series | Type III | |
| Current | 13A | |
| Minimum Wire Size mm² | 0.8mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Length | 20.96mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With CPC and M Series Connector Housings | ||
Series Type III | ||
Current 13A | ||
Minimum Wire Size mm² 0.8mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Length 20.96mm | ||
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Related links
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 24 AWG Max
