TE Connectivity Terminal 27 AWG 23 AWG

Subtotal (1 reel of 4000 units)*

$2,079.34

(exc. GST)

$2,287.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$2,079.34$0.52

*price indicative

RS Stock No.:
679-452
Mfr. Part No.:
63632-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Terminal

Product Type

Terminal Unit

Minimum Wire Size AWG

27AWG

Maximum Wire Size AWG

23AWG

Standards/Approvals

EU RoHS

COO (Country of Origin):
US
The TE Connectivity Magnet Wire Terminal is engineered to terminate film-insulated copper and aluminum magnet wire efficiently and reliably. It eliminates the need for pre-stripping and post-insulating conductors, streamlining the assembly process. The Terminal supports high-speed automated systems that deliver consistent, gas-tight electrical terminations Ideal for demanding applications.

Automatically trims excess magnet wire during termination

Simultaneously terminates two wires of the same size for splicing or bi-filing

Produces clean metal-to-metal Interface free of oxides and contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy