TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- RS Stock No.:
- 786-230
- Mfr. Part No.:
- 2-1601136-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
$10,540.67
(exc. GST)
$11,594.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $10,540.67 | $0.703 |
*price indicative
- RS Stock No.:
- 786-230
- Mfr. Part No.:
- 2-1601136-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire | |
| Minimum Wire Size AWG | 23AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire | ||
Minimum Wire Size AWG 23AWG | ||
Maximum Wire Size AWG 12AWG | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal serves as a reliable solution for connecting electrical circuits. Designed for versatility, it ensures efficient performance in various applications, facilitating seamless electrical connectivity wherever needed.
Supports wire sizes from 0.5 to 1.5 mm² for flexible installation options
Capable of handling a maximum current rating of 16 A for efficient energy transfer
Constructed from Durable plastic PA 6.6, ensuring longevity and reliability
Utilises insulation resistance exceeding 5 MΩ for enhanced safety and functionality
Related links
- TE Connectivity Magnet Wire Terminal 23 AWG 12 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 23 AWG
- TE Connectivity Magnet Wire Terminal 16.5 AWG 16 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 18 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
