TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG

Subtotal (1 reel of 11000 units)*

$10,084.14

(exc. GST)

$11,092.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$10,084.14$0.917

*price indicative

RS Stock No.:
786-145
Mfr. Part No.:
1217004-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Magnet Wire Terminal

Product Type

Wire

Minimum Wire Size AWG

23AWG

Maximum Wire Size AWG

20AWG

Standards/Approvals

RoHS

COO (Country of Origin):
US
The TE Connectivity Terminal is designed to terminate copper and aluminium magnet wire efficiently, ensuring a secure and reliable connection.

Simultaneously terminates two magnet wires of the same diameter in a single terminal, enhancing splicing efficiency

Excess magnet wire is automatically trimmed during the termination process for precision

Available in various lead wire attachment options to suit different applications

These terminals are compatible with high-speed, fully automated insertion systems for improved operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy