JST 2 Way Female XSR to 2 Way Female XSR Wire to Board Cable, 50 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.36

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 685 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$1.472$7.36
250 - 495$1.446$7.23
500 +$1.416$7.08

*price indicative

RS Stock No.:
820-1670
Mfr. Part No.:
02XSRXSR36L50
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Connector Type A

XSR

Product Type

Wire to Board Cable

Connector Type B

XSR

Series

XSR

Connector Gender A

Female

Number of Rows A

1

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

2

Number of Contacts B

2

Jacket Colour

Orange

Cable Length

50mm

Voltage

30V ac, 30V ac

Standards/Approvals

CSA LR20812, E60389, RoHS

COO (Country of Origin):
GB

JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies


XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.

These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.

0.6mm Wire-to-Board - JST XSR Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy