JST 6 Way Female XSR to 6 Way Female XSR Wire to Board Cable, 50 mm
- RS Stock No.:
- 820-1680
- Mfr. Part No.:
- 06XSRXSR36L50
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$65.65
(exc. GST)
$72.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 220 unit(s) shipping from 23 November 2026
- Plus 1,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $6.565 | $65.65 |
| 250 - 490 | $6.398 | $63.98 |
| 500 + | $6.302 | $63.02 |
*price indicative
- RS Stock No.:
- 820-1680
- Mfr. Part No.:
- 06XSRXSR36L50
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Connector Type A | XSR | |
| Product Type | Wire to Board Cable | |
| Connector Type B | XSR | |
| Series | XSR | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Orange | |
| Cable Length | 50mm | |
| Voltage | 30V | |
| Standards/Approvals | RoHS, E60389, CSA LR20812 | |
| Select all | ||
|---|---|---|
Brand JST | ||
Connector Type A XSR | ||
Product Type Wire to Board Cable | ||
Connector Type B XSR | ||
Series XSR | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Orange | ||
Cable Length 50mm | ||
Voltage 30V | ||
Standards/Approvals RoHS, E60389, CSA LR20812 | ||
- COO (Country of Origin):
- GB
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
0.6mm Wire-to-Board - JST XSR Connectors
Related links
- JST 6 Way Female XSR to 6 Way Female XSR Wire to Board Cable, 50 mm
- JST 2 Way Female XSR to 2 Way Female XSR Wire to Board Cable, 50 mm
- JST 6 Way Female XSR Female XSR Wire to Board Cable, 150 m
- JST 10 Way Female XSR Female XSR Wire to Board Cable, 50 mm
- JST 10 Way Female XSR to 10 Way Female XSR Wire to Board Cable, 150 mm
- JST 4 Way Female XSR to 4 Way Female XSR Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Latch to 6 Way Male Pigtail Wire to Board Cable, 50 mm
- Molex 6 Way Female Micro-Latch to 6 Way Female Micro Latch Wire to Board Cable, 50 mm
