StarTech.com 4 Way Male LP4 to 4 Way Female LP4 Wire to Board Cable, 165.1mm
- RS Stock No.:
- 280-4676
- Distrelec Article No.:
- 302-94-102
- Mfr. Part No.:
- PYO2L
- Brand:
- StarTech.com
57 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.26
(exc. GST)
$10.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.26 |
- RS Stock No.:
- 280-4676
- Distrelec Article No.:
- 302-94-102
- Mfr. Part No.:
- PYO2L
- Brand:
- StarTech.com
Related links
- StarTech.com 4 Way Male LP4 to 6 Way Female PCIe Wire to Board...
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board...
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board...
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board...
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board...
- Roline 4 Way Male 4 Pin Molex to 4 Way Female 4 Pin Molex Wire to...
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board...
- StarTech.com Male LP4 to Female SATA Power Cable, 12in