StarTech.com 6 Way Female PCIe to 6 Way Female PCIe Wire to Board Cable, 203mm
- RS Stock No.:
- 280-4650
- Distrelec Article No.:
- 302-94-080
- Mfr. Part No.:
- PCIEPOWEXT
- Brand:
- StarTech.com
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9.26
(exc. GST)
$10.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.26 |
- RS Stock No.:
- 280-4650
- Distrelec Article No.:
- 302-94-080
- Mfr. Part No.:
- PCIEPOWEXT
- Brand:
- StarTech.com
Related links
- StarTech.com 6 Way Female PCIe to 8 Way Male PCIe Wire to Board...
- StarTech.com 4 Way Male LP4 to 6 Way Female PCIe Wire to Board...
- StarTech.com Male DMS-59 to Female VGA x 2 Cable, 203mm
- StarTech.com Male Mini HDMI to Female DVI-D Dual Link Cable, 203mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to...
- JST 6 Way Female XSR to 6 Way Female XSR Wire to Board Cable, 50mm
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to...
- Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable