Timken 56426/56650 Taper 107.95 mm ID Roller Bearing, 165.1 mm OD
- RS Stock No.:
- 137-1933
- Mfr. Part No.:
- 56426/56650
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$742.25
(exc. GST)
$816.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $742.25 |
| 5 - 9 | $726.67 |
| 10 + | $704.36 |
*price indicative
- RS Stock No.:
- 137-1933
- Mfr. Part No.:
- 56426/56650
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 26.98mm | |
| Static Load Rating | 355kN | |
| Outside Diameter | 165.1mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 226kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 26.98mm | ||
Static Load Rating 355kN | ||
Outside Diameter 165.1mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 226kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425/56650 Taper Roller 107.9 mm ID Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56418/56650 Tapered Roller 106.36 mm ID Tapered Roller Bearing, 165.1 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
- NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
