Molex 6 Way Female Micro-Fit 3.0 to 6 Way Unterminated Wire to Board Cable, 150 mm
- RS Stock No.:
- 204-4827
- Mfr. Part No.:
- 214751-1061
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$25.49
(exc. GST)
$28.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $5.098 | $25.49 |
| 10 - 15 | $4.97 | $24.85 |
| 20 + | $4.892 | $24.46 |
*price indicative
- RS Stock No.:
- 204-4827
- Mfr. Part No.:
- 214751-1061
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Unterminated | |
| Series | 214751 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Nylon | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Connector Type B Unterminated | ||
Series 214751 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Nylon | ||
Voltage 300V ac/dc | ||
Standards/Approvals RoHS, REACH | ||
The Molex 214751 series 150mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Unterminated Wire to Board Cable, 150 mm
- Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 10 Way Female Micro-Fit 3.0 to 10 Way Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Female Micro-Fit 3.0 to 8 Way Unterminated Wire to Board Cable, 150 mm
