- RS Stock No.:
- 204-4623
- Mfr. Part No.:
- 214751-2031
- Brand:
- Molex
On back order for despatch 29/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$3.046
(exc. GST)
$3.351
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $3.046 | $15.23 |
10 - 15 | $2.968 | $14.84 |
20 + | $2.924 | $14.62 |
*price indicative
- RS Stock No.:
- 204-4623
- Mfr. Part No.:
- 214751-2031
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex 214751 series 150mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Unterminated |
Series Number | 214751 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Housing Gender | Male |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |
Related links
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0...
- Molex 3 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to...
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm